LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PZ254-1-16-Z-C product image
  • PZ254-1-16-Z-C thumbnail 1
  • PZ254-1-16-Z-C thumbnail 2
  • PZ254-1-16-Z-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PZ254-1-16-Z-C

Manufacturer
HCTLAsian Brands
MPN
PZ254-1-16-Z-C
LCSC Part #
C5156443
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
16 Gold Brass 260℃ 2.54mm 3A -40℃~+105℃ Circular Pins 3mm 4.6mm 4.6mm Single Row Black 2.54mm Through Hole,P=2.54mm Headers, Male Pins
DatasheetHCTL PZ254-1-16-Z-C
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4643$ 0.46
6+$ 0.3778$ 2.27
50+$ 0.3414$ 17.07
200+$ 0.2823$ 56.46
500+$ 0.261$ 130.50
1,600+$ 0.2489$ 398.24
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Number of Pins16
Contact PlatingGold
Contact MaterialBrass
Welding Temperature (Max)260℃
Pitch2.54mm
Current Rating (Max)3A
Operating Temperature Range-40℃~+105℃
Circluar Pins/Square PinsCircular Pins
Insulation Height3mm
Length of Mating Pin4.6mm
Length of End Connection Pin4.6mm
Number of RowsSingle Row
ColorBlack
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.