HCTL PZ254-2-15-Z-C
| Manufacturer | HCTLAsian Brands |
| MPN | PZ254-2-15-Z-C |
| LCSC Part # | C5156470 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 30 Gold Brass 260℃ 2.54mm 3A -40℃~+105℃ Circular Pins 3mm 4.6mm 4.6mm 双排 Black 2.54mm Through Hole,P=2.54mm Headers, Male Pins |
| Datasheet | HCTL PZ254-2-15-Z-C |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 30 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 30 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7285 | $ 0.73 |
| 10+ | $ 0.5823 | $ 5.82 |
| 30+ | $ 0.5092 | $ 15.28 |
| 100+ | $ 0.4543 | $ 45.43 |
| 500+ | $ 0.4105 | $ 205.25 |
| 1,000+ | $ 0.3886 | $ 388.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 30 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 30 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Circular Pins | |
| Insulation Height | 3mm | |
| Length of Mating Pin | 4.6mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | 4.6mm | |
| Number of Rows | 双排 | |
| Color | Black | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



