Shenzhen Kinghelm Elec KH-2.54PH180-2X12P-L8.9
| Manufacturer | Shenzhen Kinghelm ElecAsian Brands |
| MPN | KH-2.54PH180-2X12P-L8.9 |
| LCSC Part # | C5157635 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Straight Push - Pull 2.54mm Through Hole,P=2.54mm Free Hanging, Panel Mount |
| Datasheet | Shenzhen Kinghelm Elec KH-2.54PH180-2X12P-L8.9 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Holder Type | Straight | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Holder Type | Straight | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1377 | $ 0.69 |
| 50+ | $ 0.1347 | $ 6.74 |
| 140+ | $ 0.1327 | $ 18.58 |
| 560+ | $ 0.1307 | $ 73.19 |
Standard Packaging140/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Holder Type | Straight | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Holder Type | Straight | |
| Connector Type | Push - Pull | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



