LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY 4PS223J2J6AA615MA1 product image
  • 4PS223J2J6AA615MA1 thumbnail 1
  • 4PS223J2J6AA615MA1 thumbnail 2
  • 4PS223J2J6AA615MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY 4PS223J2J6AA615MA1

Manufacturer
JOEYAsian Brands
MPN
4PS223J2J6AA615MA1
LCSC Part #
C5160533
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
±5% 22nF -40℃~+110℃ 630V Through Hole,P=15mm Film Capacitors
DatasheetJOEY 4PS223J2J6AA615MA1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1422$ 0.14
6+$ 0.1161$ 0.70
50+$ 0.1049$ 5.25
200+$ 0.0909$ 18.18
500+$ 0.081$ 40.50
1,500+$ 0.0773$ 115.95
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Tolerance±5%
Capacitance22nF
Operating Temperature-40℃~+110℃
Voltage Rated630V