DEALON SP-04P
| Manufacturer | DEALONAsian Brands |
| MPN | SP-04P |
| LCSC Part # | C5160896 |
| Packaging | SMD-8P,5.4x6.7mm |
| Customer # | |
| Key Attributes | 1.27mm SMD-8P,5.4x6.7mm DIP Switches |
| Datasheet | DEALON SP-04P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-8P,5.4x6.7mm | |
| Lead Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DEALON |
| Type | Description | |
|---|---|---|
| Packaging | SMD-8P,5.4x6.7mm | |
| Lead Pitch | 1.27mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5129 | $ 0.51 |
| 6+ | $ 0.4188 | $ 2.51 |
| 50+ | $ 0.3778 | $ 18.89 |
| 200+ | $ 0.3263 | $ 65.26 |
| 500+ | $ 0.2898 | $ 144.90 |
| 1,600+ | $ 0.2762 | $ 441.92 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-8P,5.4x6.7mm | |
| Lead Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | DEALON |
| Type | Description | |
|---|---|---|
| Packaging | SMD-8P,5.4x6.7mm | |
| Lead Pitch | 1.27mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



