LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 1SV323,H3F(T product image
Images for reference only

TOSHIBA 1SV323,H3F(T

Manufacturer
TOSHIBAAsian Brands
MPN
1SV323,H3F(T
LCSC Part #
C516856
Packaging
SOD-523
Customer #
Key Attributes
4.3@C1V/C4V +125℃@(Tj) Single 10V 400mΩ 7.1pF@4V,1MHz 3nA@10V SOD-523 Variable Capacitance (Varicaps, Varactors)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,700
1,700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.116$ 0.58
50+$ 0.0913$ 4.57
150+$ 0.0776$ 11.64
500+$ 0.0694$ 34.70
2,500+$ 0.0622$ 155.50
4,000+$ 0.0584$ 233.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors)
ManufacturerTOSHIBA
PackagingSOD-523
Capacitance Ratio4.3@C1V/C4V
Operating Temperature+125℃@(Tj)
Diode ConfigurationSingle
Maximum Reverse Voltage (Vr)10V
Series Resistance (Rs)400mΩ
Diode Capacitance7.1pF@4V,1MHz
Reverse Leakage Current (Ir)3nA@10V