LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED32BGFBK product image
  • ED32BGFBK thumbnail 1
  • ED32BGFBK thumbnail 2
  • ED32BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ED32BGFBK

Manufacturer
WingTATAsian Brands
MPN
ED32BGFBK
LCSC Part #
C5173300
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm EDGE SLOT Straight 32 -55℃~+125℃ Through Hole,P=2.54mm Edgeboard Connectors
DatasheetWingTAT ED32BGFBK
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,920
1,920 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7147$ 0.71
10+$ 0.5713$ 5.71
64+$ 0.4996$ 31.97
128+$ 0.4458$ 57.06
512+$ 0.4027$ 206.18
1,024+$ 0.3812$ 390.35
Standard Packaging64/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold
Pitch2.54mm
Connector TypeEDGE SLOT
Mounting StyleStraight
Height Above Board15.6mm
Number of Pins32
Operating Temperature Range-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.