WingTAT ED50BGFBK
| Manufacturer | WingTATAsian Brands |
| MPN | ED50BGFBK |
| LCSC Part # | C5173308 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm EDGE SLOT Straight -55℃~+125℃ 50 Through Hole,P=2.54mm Edgeboard Connectors |
| Datasheet | WingTAT ED50BGFBK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Connector Type | EDGE SLOT | |
| Mounting Style | Straight | |
| Height Above Board | 15.6mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 50 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | EDGE SLOT | |
| Mounting Style | Straight | |
| Height Above Board | 15.6mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 50 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,200
1,200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1297 | $ 1.13 |
| 10+ | $ 0.898 | $ 8.98 |
| 40+ | $ 0.7987 | $ 31.95 |
| 80+ | $ 0.6747 | $ 53.98 |
| 480+ | $ 0.6196 | $ 297.41 |
| 1,000+ | $ 0.5865 | $ 586.50 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Connector Type | EDGE SLOT | |
| Mounting Style | Straight | |
| Height Above Board | 15.6mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 50 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | EDGE SLOT | |
| Mounting Style | Straight | |
| Height Above Board | 15.6mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 50 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



