WingTAT ER32BGFBK
| Manufacturer | WingTATAsian Brands |
| MPN | ER32BGFBK |
| LCSC Part # | C5173338 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm EDGE SLOT Shrouded 32 -55℃~+125℃ Through Hole,Right Angle,P=2.54mm Edgeboard Connectors |
| Datasheet | WingTAT ER32BGFBK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Connector Type | EDGE SLOT | |
| Mounting Style | Shrouded | |
| Height Above Board | 9.25mm | |
| Number of Pins | 32 | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | EDGE SLOT | |
| Mounting Style | Shrouded | |
| Height Above Board | 9.25mm | |
| Number of Pins | 32 | |
| Operating Temperature Range | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 64
64 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.932 | $ 0.93 |
| 10+ | $ 0.7408 | $ 7.41 |
| 64+ | $ 0.6589 | $ 42.17 |
| 128+ | $ 0.5567 | $ 71.26 |
| 512+ | $ 0.5112 | $ 261.73 |
| 1,024+ | $ 0.4838 | $ 495.41 |
Standard Packaging64/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Connector Type | EDGE SLOT | |
| Mounting Style | Shrouded | |
| Height Above Board | 9.25mm | |
| Number of Pins | 32 | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | EDGE SLOT | |
| Mounting Style | Shrouded | |
| Height Above Board | 9.25mm | |
| Number of Pins | 32 | |
| Operating Temperature Range | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



