LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ER44BGFBK product image
  • ER44BGFBK thumbnail 1
  • ER44BGFBK thumbnail 2
  • ER44BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ER44BGFBK

Manufacturer
WingTATAsian Brands
MPN
ER44BGFBK
LCSC Part #
C5173343
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm EDGE SLOT Shrouded -55℃~+125℃ 44 Through Hole,Right Angle,P=2.54mm Edgeboard Connectors
DatasheetWingTAT ER44BGFBK
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3974$ 1.40
10+$ 1.1926$ 11.93
90+$ 1.0394$ 93.55
96+$ 0.9119$ 87.54
480+$ 0.8558$ 410.78
1,008+$ 0.83$ 836.64
Standard Packaging48/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold
Pitch2.54mm
Connector TypeEDGE SLOT
Mounting StyleShrouded
Height Above Board9.25mm
Operating Temperature Range-55℃~+125℃
Number of Pins44

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.