WingTAT 9001-12961C00A
| Manufacturer | WingTATAsian Brands |
| MPN | 9001-12961C00A |
| LCSC Part # | C5173363 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm -55℃~+125℃ 96 Straight Female 2A Through Hole,P=2.54mm Backplane Connector Housings |
| Datasheet | WingTAT 9001-12961C00A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 96 | |
| Mounting Style | Straight | |
| Gender | Female | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 96 | |
| Mounting Style | Straight | |
| Gender | Female | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 390
390 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2776 | $ 1.28 |
| 10+ | $ 1.0727 | $ 10.73 |
| 80+ | $ 0.9589 | $ 76.71 |
| 120+ | $ 0.833 | $ 99.96 |
| 480+ | $ 0.7754 | $ 372.19 |
| 1,000+ | $ 0.7511 | $ 751.10 |
| 2,000+ | $ 0.7405 | $ 1481.00 |
| 4,000+ | $ 0.7329 | $ 2931.60 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 96 | |
| Mounting Style | Straight | |
| Gender | Female | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 96 | |
| Mounting Style | Straight | |
| Gender | Female | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



