WingTAT 9001-14961C00A
| Manufacturer | WingTATAsian Brands |
| MPN | 9001-14961C00A |
| LCSC Part # | C5173367 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm -55℃~+125℃ 96 Shrouded Female 2A Through Hole,Right Angle,P=2.54mm Backplane Connector Housings |
| Datasheet | WingTAT 9001-14961C00A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 96 | |
| Mounting Style | Shrouded | |
| Gender | Female | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 96 | |
| Mounting Style | Shrouded | |
| Gender | Female | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0514 | $ 2.05 |
| 10+ | $ 1.7843 | $ 17.84 |
| 36+ | $ 1.5537 | $ 55.93 |
| 108+ | $ 1.3823 | $ 149.29 |
| 504+ | $ 1.3049 | $ 657.67 |
| 1,008+ | $ 1.2715 | $ 1281.67 |
| 2,016+ | $ 1.2563 | $ 2532.70 |
| 3,996+ | $ 1.2457 | $ 4977.82 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 96 | |
| Mounting Style | Shrouded | |
| Gender | Female | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 96 | |
| Mounting Style | Shrouded | |
| Gender | Female | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



