WingTAT 9001-15321C00A
| Manufacturer | WingTATAsian Brands |
| MPN | 9001-15321C00A |
| LCSC Part # | C5173370 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm -55℃~+125℃ 32 Shrouded rehd 2A Through Hole,Right Angle,P=2.54mm Backplane Connector Housings |
| Datasheet | WingTAT 9001-15321C00A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 32 | |
| Mounting Style | Shrouded | |
| Gender | rehd | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 32 | |
| Mounting Style | Shrouded | |
| Gender | rehd | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 63
63 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.654 | $ 0.65 |
| 10+ | $ 0.5447 | $ 5.45 |
| 63+ | $ 0.4719 | $ 29.73 |
| 126+ | $ 0.4188 | $ 52.77 |
| 504+ | $ 0.3854 | $ 194.24 |
| 1,008+ | $ 0.3687 | $ 371.65 |
Standard Packaging63/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Number of Pins | 32 | |
| Mounting Style | Shrouded | |
| Gender | rehd | |
| Current Rating (Max) | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Operating Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 32 | |
| Mounting Style | Shrouded | |
| Gender | rehd | |
| Current Rating (Max) | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



