LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT 9001-18481C00A product image
  • 9001-18481C00A thumbnail 1
  • 9001-18481C00A thumbnail 2
  • 9001-18481C00A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT 9001-18481C00A

Manufacturer
WingTATAsian Brands
MPN
9001-18481C00A
LCSC Part #
C5173381
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm -55℃~+125℃ 48 Shrouded Female 2A Through Hole,Right Angle,P=2.54mm Backplane Connector Housings
DatasheetWingTAT 9001-18481C00A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1407$ 1.14
10+$ 0.909$ 9.09
63+$ 0.8097$ 51.01
126+$ 0.6858$ 86.41
504+$ 0.6306$ 317.82
1,008+$ 0.5975$ 602.28
Standard Packaging63/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/Backplane Connector Housings
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Operating Temperature Range-55℃~+125℃
Number of Pins48
Mounting StyleShrouded
GenderFemale
Current Rating (Max)2A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.