LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT 9001-35321C00A product image
  • 9001-35321C00A thumbnail 1
  • 9001-35321C00A thumbnail 2
  • 9001-35321C00A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT 9001-35321C00A

Manufacturer
WingTATAsian Brands
MPN
9001-35321C00A
LCSC Part #
C5173389
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm -55℃~+125℃ 32 Shrouded rehd 2A Through Hole,Right Angle,P=2.54mm Backplane Connector Housings
DatasheetWingTAT 9001-35321C00A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.61$ 0.61
10+$ 0.5007$ 5.01
63+$ 0.4279$ 26.96
126+$ 0.3748$ 47.22
504+$ 0.3414$ 172.07
1,008+$ 0.3247$ 327.30
2,016+$ 0.3202$ 645.52
3,969+$ 0.3172$ 1258.97
Standard Packaging63/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/Backplane Connector Housings
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Operating Temperature Range-55℃~+125℃
Number of Pins32
Mounting StyleShrouded
Genderrehd
Current Rating (Max)2A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.