FH (Guangdong Fenghua Advanced Tech)-1 CT4-0805B222K500F3
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1Asian Brands |
| MPN | CT4-0805B222K500F3 |
| LCSC Part # | C5181476 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | Through Hole,P=5.08mm Barrel Power Cables |
| Datasheet | FH (Guangdong Fenghua Advanced Tech)-1 CT4-0805B222K500F3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | Through Hole,P=5.08mm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=5.08mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13,833
13,833 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0396 | $ 0.04 |
| 10+ | $ 0.0336 | $ 0.34 |
| 30+ | $ 0.0306 | $ 0.92 |
| 100+ | $ 0.0283 | $ 2.83 |
| 500+ | $ 0.0265 | $ 13.25 |
| 1,000+ | $ 0.025 | $ 25.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 | |
| Packaging | Through Hole,P=5.08mm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Barrel Connector Cables Assemblies/Barrel Power Cables | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech)-1 |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=5.08mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



