XIAMEN FARATRONIC C242G681J20C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C242G681J20C000 |
| LCSC Part # | C5189057 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | Through Hole,P=5mm Thin Film Capacitors |
| Datasheet | XIAMEN FARATRONIC C242G681J20C000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2319 | $ 1.16 |
| 30+ | $ 0.1886 | $ 5.66 |
| 250+ | $ 0.17 | $ 42.50 |
| 1,000+ | $ 0.1406 | $ 140.60 |
| 2,000+ | $ 0.1303 | $ 260.60 |
| 8,000+ | $ 0.1241 | $ 992.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



