HXY MOSFET 2SA1015
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | 2SA1015 |
| LCSC Part # | C5189099 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | +150℃@(Tj) 80MHz 300mV@100mA,10mA SOT-23 Single Bipolar Transistors |
| Datasheet | HXY MOSFET 2SA1015 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | +150℃@(Tj) | |
| Transition Frequency (fT) | 80MHz | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@100mA,10mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Operating Temperature | +150℃@(Tj) | |
| Transition Frequency (fT) | 80MHz | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@100mA,10mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0088 | $ 0.44 |
| 500+ | $ 0.0051 | $ 2.55 |
| 3,000+ | $ 0.0047 | $ 14.10 |
| 24,000+ | $ 0.0046 | $ 110.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | +150℃@(Tj) | |
| Transition Frequency (fT) | 80MHz | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@100mA,10mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Operating Temperature | +150℃@(Tj) | |
| Transition Frequency (fT) | 80MHz | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 300mV@100mA,10mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



