BOCHEN(Chengdu Guosheng Tech) PT06-M-V-104(100K)
| Manufacturer | BOCHEN(Chengdu Guosheng Tech)Asian Brands |
| MPN | PT06-M-V-104(100K) |
| LCSC Part # | C5205068 |
| Packaging | - |
| Customer # | |
| Key Attributes | Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1799 | $ 0.90 |
| 30+ | $ 0.1468 | $ 4.40 |
| 500+ | $ 0.1278 | $ 63.90 |
| 1,000+ | $ 0.1101 | $ 110.10 |
| 2,500+ | $ 0.1022 | $ 255.50 |
| 8,000+ | $ 0.0975 | $ 780.00 |
| 15,000+ | $ 0.0963 | $ 1444.50 |
| 25,000+ | $ 0.0955 | $ 2387.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



