dosinconn DOSIN-801-0072
| Manufacturer | dosinconnAsian Brands |
| MPN | DOSIN-801-0072 |
| LCSC Part # | C521217 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | BNC Board Edge Bend 3GHz -55℃~+155℃ 50Ω 9.6mm Through Hole Coaxial Connector (RF) Assemblies |
| Datasheet | dosinconn DOSIN-801-0072 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Interface Type | - | |
| RF Series | BNC | |
| Connector Type | Board Edge | |
| Style | Bend | |
| Interface Length/Height | - | |
| Frequency-Max | 3GHz | |
| Operating Temperature Range | -55℃~+155℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 9.6mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Interface Type | - | |
| RF Series | BNC | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | Bend | |
| Interface Length/Height | - | |
| Frequency-Max | 3GHz | |
| Operating Temperature Range | -55℃~+155℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 9.6mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3749 | $ 1.37 |
| 10+ | $ 1.1722 | $ 11.72 |
| 50+ | $ 1.0176 | $ 50.88 |
| 100+ | $ 0.8931 | $ 89.31 |
| 500+ | $ 0.836 | $ 418.00 |
| 1,000+ | $ 0.8105 | $ 810.50 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Interface Type | - | |
| RF Series | BNC | |
| Connector Type | Board Edge | |
| Style | Bend | |
| Interface Length/Height | - | |
| Frequency-Max | 3GHz | |
| Operating Temperature Range | -55℃~+155℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 9.6mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Interface Type | - | |
| RF Series | BNC | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | Bend | |
| Interface Length/Height | - | |
| Frequency-Max | 3GHz | |
| Operating Temperature Range | -55℃~+155℃ | |
| Impedance | 50Ω | |
| Interface Diameter | 9.6mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



