HCTL HC-FPC-05-10-24RLTAG
| Manufacturer | HCTLAsian Brands |
| MPN | HC-FPC-05-10-24RLTAG |
| LCSC Part # | C5213739 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | Clamshell 24 Bottom Contact Surface Mount 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies |
| Datasheet | HCTL HC-FPC-05-10-24RLTAG |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 24 | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| Height Above Board | 1mm | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 24 |
| Type | Description | |
|---|---|---|
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| Height Above Board | 1mm | |
| Pitch | 0.5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0829 | $ 0.41 |
| 50+ | $ 0.0811 | $ 4.06 |
| 150+ | $ 0.0798 | $ 11.97 |
| 500+ | $ 0.0786 | $ 39.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 24 | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| Height Above Board | 1mm | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 24 |
| Type | Description | |
|---|---|---|
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| Height Above Board | 1mm | |
| Pitch | 0.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



