Texas Instruments TMS320VC5509AZAYR
| Manufacturer | |
| MPN | TMS320VC5509AZAYR |
| LCSC Part # | C5218599 |
| Packaging | NFBGA(ZAY)-179 |
| Customer # | |
| Key Attributes | -40℃~+85℃ NFBGA(ZAY)-179 DSP (Digital Signal Processors) RoHS |
| Datasheet | Texas Instruments TMS320VC5509AZAYR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Texas Instruments | |
| Packaging | NFBGA(ZAY)-179 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Maximum Speed | 200MHz;144MHz;108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Texas Instruments | |
| Packaging | NFBGA(ZAY)-179 |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Maximum Speed | 200MHz;144MHz;108MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.5296 | $ 22.53 |
| 200+ | $ 8.7188 | $ 1743.76 |
| 500+ | $ 8.4136 | $ 4206.80 |
| 1,000+ | $ 8.261 | $ 8261.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Texas Instruments | |
| Packaging | NFBGA(ZAY)-179 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Maximum Speed | 200MHz;144MHz;108MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Texas Instruments | |
| Packaging | NFBGA(ZAY)-179 |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Maximum Speed | 200MHz;144MHz;108MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EGDF2236 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EGDF2236 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

