LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHOURI PZ2.54-2*5-WZ product image
  • PZ2.54-2*5-WZ thumbnail 1
  • PZ2.54-2*5-WZ thumbnail 2
  • PZ2.54-2*5-WZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHOURI PZ2.54-2*5-WZ

Manufacturer
ZHOURIAsian Brands
MPN
PZ2.54-2*5-WZ
LCSC Part #
C5224016
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Through Hole,Right Angle,P=2.54mm Headers, Male Pins
DatasheetZHOURI PZ2.54-2*5-WZ
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 110
110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0457$ 0.46
100+$ 0.0366$ 3.66
500+$ 0.0306$ 15.30
1,000+$ 0.0272$ 27.20
5,000+$ 0.0245$ 122.50
10,000+$ 0.0231$ 231.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZHOURI
PackagingThrough Hole,Right Angle,P=2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.