ElecSuper CJ2302-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CJ2302-ES |
| LCSC Part # | C5224181 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 350mW 20V 3.5A 36mΩ@10V,3.5A 1V@250uA N Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 350mW | |
| Drain Source Voltage (Vdss) | 20V | |
| Continuous Drain Current (Id) | 3.5A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 36mΩ@10V,3.5A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 1V@250uA | |
| Type | N Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0277 | $ 1.39 |
| 500+ | $ 0.0217 | $ 10.85 |
| 3,000+ | $ 0.0183 | $ 54.90 |
| 6,000+ | $ 0.0163 | $ 97.80 |
| 24,000+ | $ 0.0145 | $ 348.00 |
| 51,000+ | $ 0.0136 | $ 693.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 350mW | |
| Drain Source Voltage (Vdss) | 20V | |
| Continuous Drain Current (Id) | 3.5A | |
| Drain Source On Resistance (RDS(on)@Vgs,Id) | 36mΩ@10V,3.5A | |
| Gate Threshold Voltage (Vgs(th)@Id) | 1V@250uA | |
| Type | N Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5224181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



