Brightking BK22002002-M
| Manufacturer | BrightkingAsian Brands |
| MPN | BK22002002-M |
| LCSC Part # | C522924 |
| Packaging | SMD,2.8x5mm |
| Customer # | |
| Key Attributes | 400V 0.8pF 1kA ±20% 100MΩ SMD,2.8x5mm Gas Discharge Tube Arresters (GDT) |
| Datasheet | Brightking BK22002002-M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 400V | |
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±20% | |
| Insulation Resistance (Min) | 100MΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 400V |
| Type | Description | |
|---|---|---|
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±20% | |
| Insulation Resistance (Min) | 100MΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1128 | $ 0.56 |
| 50+ | $ 0.0936 | $ 4.68 |
| 150+ | $ 0.0839 | $ 12.59 |
| 1,500+ | $ 0.0767 | $ 115.05 |
| 3,000+ | $ 0.0709 | $ 212.70 |
| 4,500+ | $ 0.068 | $ 306.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 400V | |
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±20% | |
| Insulation Resistance (Min) | 100MΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,2.8x5mm | |
| DC Spark-over Voltage | 400V |
| Type | Description | |
|---|---|---|
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 1kA | |
| Tolerance | ±20% | |
| Insulation Resistance (Min) | 100MΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



