Brightking BK33000702
| Manufacturer | BrightkingAsian Brands |
| MPN | BK33000702 |
| LCSC Part # | C522996 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 140V 0.8pF 500A ±30% 100MΩ Through Hole Gas Discharge Tube Arresters (GDT) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| DC Spark-over Voltage | 140V | |
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 500A | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| DC Spark-over Voltage | 140V |
| Type | Description | |
|---|---|---|
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 500A | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0934 | $ 0.47 |
| 50+ | $ 0.0752 | $ 3.76 |
| 150+ | $ 0.0661 | $ 9.92 |
| 500+ | $ 0.0592 | $ 29.60 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| DC Spark-over Voltage | 140V | |
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 500A | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | Through Hole | |
| DC Spark-over Voltage | 140V |
| Type | Description | |
|---|---|---|
| Electrostatic Capacitance | 0.8pF | |
| Surge Current Capacity (8/20us) | 500A | |
| Tolerance | ±30% | |
| Insulation Resistance (Min) | 100MΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



