XKB Connection X6511WRS-23H-C60D48
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6511WRS-23H-C60D48 |
| LCSC Part # | C5242216 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Single Row SMD,P=2.54mm Headers, Male Pins |
| Datasheet | XKB Connection X6511WRS-23H-C60D48 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | Single Row |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Number of Rows | Single Row |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5194 | $ 0.52 |
| 300+ | $ 0.2012 | $ 60.36 |
| 600+ | $ 0.1937 | $ 116.22 |
| 900+ | $ 0.1907 | $ 171.63 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | Single Row |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Number of Rows | Single Row |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

