KYET PS104J3F3001
| Manufacturer | KYETAsian Brands |
| MPN | PS104J3F3001 |
| LCSC Part # | C524417 |
| Packaging | Through Hole,P=30mm |
| Customer # | |
| Key Attributes | ±5% 100nF 2kV Through Hole,P=30mm Film Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=30mm | |
| Tolerance | ±5% | |
| Capacitance | 100nF | |
| Voltage Rated | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=30mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Capacitance | 100nF | |
| Voltage Rated | 2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,905
3,905 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4795 | $ 0.48 |
| 6+ | $ 0.39 | $ 2.34 |
| 50+ | $ 0.352 | $ 17.60 |
| 200+ | $ 0.258 | $ 51.60 |
| 500+ | $ 0.2367 | $ 118.35 |
| 1,600+ | $ 0.2231 | $ 356.96 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=30mm | |
| Tolerance | ±5% | |
| Capacitance | 100nF | |
| Voltage Rated | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=30mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Capacitance | 100nF | |
| Voltage Rated | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



