KYET PS103J3F2002
| Manufacturer | KYETAsian Brands |
| MPN | PS103J3F2002 |
| LCSC Part # | C524425 |
| Packaging | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | ±5% 10nF 2kV Through Hole,P=20mm Film Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm | |
| Tolerance | ±5% | |
| Capacitance | 10nF | |
| Voltage Rated | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Capacitance | 10nF | |
| Voltage Rated | 2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,100
6,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1023 | $ 0.51 |
| 50+ | $ 0.0847 | $ 4.24 |
| 150+ | $ 0.0759 | $ 11.39 |
| 500+ | $ 0.0614 | $ 30.70 |
| 2,500+ | $ 0.0561 | $ 140.25 |
| 5,000+ | $ 0.0535 | $ 267.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm | |
| Tolerance | ±5% | |
| Capacitance | 10nF | |
| Voltage Rated | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=20mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Capacitance | 10nF | |
| Voltage Rated | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



