Honor Elec HV1J157M1010PZ
| Manufacturer | Honor ElecAsian Brands |
| MPN | HV1J157M1010PZ |
| LCSC Part # | C5246570 |
| Packaging | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | 150uF 63V SMD,D10xL10mm Aluminum - Polymer Capacitors |
| Datasheet | Honor Elec HV1J157M1010PZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10mm | |
| Capacitance | 150uF | |
| Rated Voltage | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10mm |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Rated Voltage | 63V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3505 | $ 0.35 |
| 6+ | $ 0.2838 | $ 1.70 |
| 50+ | $ 0.2549 | $ 12.75 |
| 200+ | $ 0.2185 | $ 43.70 |
| 500+ | $ 0.2034 | $ 101.70 |
| 1,500+ | $ 0.1927 | $ 289.05 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10mm | |
| Capacitance | 150uF | |
| Rated Voltage | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D10xL10mm |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Rated Voltage | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



