Texas Instruments ISO7721DWR
| Manufacturer | |
| MPN | ISO7721DWR |
| LCSC Part # | C524805 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Digital Isolators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16-300mil | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8463 | $ 5.85 |
| 10+ | $ 5.6167 | $ 56.17 |
| 30+ | $ 5.5475 | $ 166.43 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16-300mil | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



