D-CHAIN BA0307250190-41
| Manufacturer | D-CHAINAsian Brands |
| MPN | BA0307250190-41 |
| LCSC Part # | C5249555 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Spring Loaded |
| Datasheet | D-CHAIN BA0307250190-41 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | D-CHAIN | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | D-CHAIN |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1486 | $ 0.74 |
| 50+ | $ 0.117 | $ 5.85 |
| 150+ | $ 0.0994 | $ 14.91 |
| 500+ | $ 0.0889 | $ 44.45 |
| 2,000+ | $ 0.0797 | $ 159.40 |
| 4,000+ | $ 0.0748 | $ 299.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | D-CHAIN | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | D-CHAIN |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



