ElecSuper SMAJ15CA
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMAJ15CA |
| LCSC Part # | C5249593 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 16.4A 24.4V 400W 16.7V 15V Bidirectional SMA TVS Diodes |
| Datasheet | ElecSuper SMAJ15CA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMA | |
| Peak Pulse Current (Ipp)@10/1000μs | 16.4A | |
| Maximum Clamping Voltage | 24.4V | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 400W | |
| Breakdown Voltage | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMA | |
| Peak Pulse Current (Ipp)@10/1000μs | 16.4A | |
| Maximum Clamping Voltage | 24.4V |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 400W | |
| Breakdown Voltage | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.037 | $ 0.74 |
| 200+ | $ 0.0289 | $ 5.78 |
| 600+ | $ 0.0244 | $ 14.64 |
| 5,000+ | $ 0.0217 | $ 108.50 |
| 10,000+ | $ 0.0193 | $ 193.00 |
| 20,000+ | $ 0.0181 | $ 362.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMA | |
| Peak Pulse Current (Ipp)@10/1000μs | 16.4A | |
| Maximum Clamping Voltage | 24.4V | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 400W | |
| Breakdown Voltage | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMA | |
| Peak Pulse Current (Ipp)@10/1000μs | 16.4A | |
| Maximum Clamping Voltage | 24.4V |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 400W | |
| Breakdown Voltage | 16.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



