ElecSuper SMBJ24CA
| Manufacturer | ElecSuperAsian Brands |
| MPN | SMBJ24CA |
| LCSC Part # | C5249607 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 15.5A 600W 38.9V 26.7V 24V Bidirectional SMB TVS Diodes |
| Datasheet | ElecSuper SMBJ24CA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Peak Pulse Current (Ipp)@10/1000μs | 15.5A | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W | |
| Maximum Clamping Voltage | 38.9V | |
| Breakdown Voltage | 26.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Peak Pulse Current (Ipp)@10/1000μs | 15.5A | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 38.9V | |
| Breakdown Voltage | 26.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0499 | $ 0.50 |
| 100+ | $ 0.0395 | $ 3.95 |
| 300+ | $ 0.0344 | $ 10.32 |
| 3,000+ | $ 0.0305 | $ 91.50 |
| 6,000+ | $ 0.0274 | $ 164.40 |
| 9,000+ | $ 0.0259 | $ 233.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Peak Pulse Current (Ipp)@10/1000μs | 15.5A | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W | |
| Maximum Clamping Voltage | 38.9V | |
| Breakdown Voltage | 26.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SMB | |
| Peak Pulse Current (Ipp)@10/1000μs | 15.5A | |
| Peak Pulse Power Dissipation (Ppp)@10/1000μs | 600W |
| Type | Description | |
|---|---|---|
| Maximum Clamping Voltage | 38.9V | |
| Breakdown Voltage | 26.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



