Skyworks Solutions SKY85747-11
| Manufacturer | |
| MPN | SKY85747-11 |
| LCSC Part # | C5250294 |
| Packaging | LGA-24(3x5) |
| Customer # | |
| Key Attributes | -40℃~+85℃ 4.2V~5.5V 5.15GHz~5.925GHz 802.11ax LGA-24(3x5) RF Front End (LNA + PA) |
| Datasheet | Skyworks Solutions SKY85747-11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | LGA-24(3x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 4.2V~5.5V | |
| Frequency Range | 5.15GHz~5.925GHz | |
| Applications | 802.11ax |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | LGA-24(3x5) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.2V~5.5V | |
| Frequency Range | 5.15GHz~5.925GHz | |
| Applications | 802.11ax |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2767 | $ 2.28 |
| 10+ | $ 1.7264 | $ 17.26 |
| 30+ | $ 1.4905 | $ 44.72 |
| 100+ | $ 1.1962 | $ 119.62 |
| 500+ | $ 1.0652 | $ 532.60 |
| 1,000+ | $ 0.9866 | $ 986.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | LGA-24(3x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Voltage | 4.2V~5.5V | |
| Frequency Range | 5.15GHz~5.925GHz | |
| Applications | 802.11ax |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Skyworks Solutions | |
| Packaging | LGA-24(3x5) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.2V~5.5V | |
| Frequency Range | 5.15GHz~5.925GHz | |
| Applications | 802.11ax |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



