SURGING SE80-90X
| Manufacturer | SURGINGAsian Brands |
| MPN | SE80-90X |
| LCSC Part # | C527177 |
| Packaging | SMD,8x10mm |
| Customer # | |
| Key Attributes | 10kA 90V 1.5pF ±20% SMD,8x10mm Gas Discharge Tube Arresters (GDT) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SURGING | |
| Packaging | SMD,8x10mm | |
| Nominal Impulse Discharge Current | 10kA | |
| DC Spark-over Voltage | 90V | |
| Maximum Capacitance @ 1MHz | 1.5pF | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 432
432 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3445 | $ 0.34 |
| 6+ | $ 0.2807 | $ 1.68 |
| 50+ | $ 0.2534 | $ 12.67 |
| 200+ | $ 0.2185 | $ 43.70 |
| 500+ | $ 0.1973 | $ 98.65 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | SURGING | |
| Packaging | SMD,8x10mm | |
| Nominal Impulse Discharge Current | 10kA | |
| DC Spark-over Voltage | 90V | |
| Maximum Capacitance @ 1MHz | 1.5pF | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



