LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C233A474KBSC000 product image
  • C233A474KBSC000 thumbnail 1
  • C233A474KBSC000 thumbnail 2
  • C233A474KBSC000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC C233A474KBSC000

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C233A474KBSC000
LCSC Part #
C5273800
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
±10% 470nF 1kV Through Hole,P=27.5mm Thin Film Capacitors
DatasheetXIAMEN FARATRONIC C233A474KBSC000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5168$ 0.52
10+$ 0.4131$ 4.13
30+$ 0.3612$ 10.84
200+$ 0.3223$ 64.46
400+$ 0.2912$ 116.48
1,000+$ 0.2757$ 275.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=27.5mm
Tolerance±10%
Capacitance470nF
Voltage Rated1kV