Everlight Elec A264B/SUR/S530-A3
| Manufacturer | Everlight ElecAsian Brands |
| MPN | A264B/SUR/S530-A3 |
| LCSC Part # | C5274143 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole,P=2.54mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0911 | $ 0.46 |
| 50+ | $ 0.076 | $ 3.80 |
| 250+ | $ 0.0661 | $ 16.53 |
| 500+ | $ 0.0604 | $ 30.20 |
| 2,500+ | $ 0.0559 | $ 139.75 |
| 5,000+ | $ 0.0536 | $ 268.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Everlight Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



