ROCPU Switches TAM102EZ
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TAM102EZ |
| LCSC Part # | C5289925 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PCPin SPST 24V Black 25mA -30℃~+85℃ 3000 平拨拨码开关 2.54mm Through Hole DIP Switches |
| Datasheet | ROCPU Switches TAM102EZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Pin Style | PCPin | |
| Circuit | SPST | |
| Voltage Rating | 24V | |
| Color | Black | |
| Current Rating | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Operating Life | 3000 | |
| Type | 平拨拨码开关 | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Pin Style | PCPin | |
| Circuit | SPST | |
| Voltage Rating | 24V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Current Rating | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Operating Life | 3000 | |
| Type | 平拨拨码开关 | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4124 | $ 0.41 |
| 10+ | $ 0.3296 | $ 3.30 |
| 30+ | $ 0.2882 | $ 8.65 |
| 98+ | $ 0.2572 | $ 25.21 |
| 490+ | $ 0.2324 | $ 113.88 |
| 980+ | $ 0.22 | $ 215.60 |
Standard Packaging98/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Pin Style | PCPin | |
| Circuit | SPST | |
| Voltage Rating | 24V | |
| Color | Black | |
| Current Rating | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Operating Life | 3000 | |
| Type | 平拨拨码开关 | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Pin Style | PCPin | |
| Circuit | SPST | |
| Voltage Rating | 24V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Current Rating | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Operating Life | 3000 | |
| Type | 平拨拨码开关 | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



