BOOMELE(Boom Precision Elec) 2.54
| Manufacturer | BOOMELE(Boom Precision Elec)Asian Brands |
| MPN | 2.54 |
| LCSC Part # | C5305 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | Open Top 3A 2.54mm P=2.54mm Shunts, Jumpers |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | P=2.54mm | |
| Open Top/Close Top | Open Top | |
| Current Rating (Max) | 3A | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | P=2.54mm |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Open Top | |
| Current Rating (Max) | 3A | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 341,250
341,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0066 | $ 0.33 |
| 500+ | $ 0.0037 | $ 1.85 |
| 2,000+ | $ 0.0036 | $ 7.20 |
| 4,000+ | $ 0.0035 | $ 14.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | P=2.54mm | |
| Open Top/Close Top | Open Top | |
| Current Rating (Max) | 3A | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | P=2.54mm |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Open Top | |
| Current Rating (Max) | 3A | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


