Shenzhen Kinghelm Elec KH-IPEX4-2020
| Manufacturer | Shenzhen Kinghelm ElecAsian Brands |
| MPN | KH-IPEX4-2020 |
| LCSC Part # | C530666 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Inner needle IPEX Board Edge -40℃~+90℃ 3GHz 50Ω 1.5mm SMD Coaxial Connector (RF) Assemblies |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge | |
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency-Max | 3GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 1.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency-Max | 3GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 1.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,715
2,715 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0869 | $ 0.43 |
| 50+ | $ 0.0699 | $ 3.50 |
| 150+ | $ 0.0614 | $ 9.21 |
| 500+ | $ 0.055 | $ 27.50 |
| 2,500+ | $ 0.05 | $ 125.00 |
| 5,000+ | $ 0.0474 | $ 237.00 |
| 10,000+ | $ 0.0468 | $ 468.00 |
| 20,000+ | $ 0.0463 | $ 926.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge | |
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency-Max | 3GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 1.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | - | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency-Max | 3GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 1.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



