HRS(Hirose) DF12(3.0)-30DS-0.5V(86)
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | DF12(3.0)-30DS-0.5V(86) |
| LCSC Part # | C531045 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 0.5mm 30 -45℃~+125℃ Female 300mA SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) |
| Datasheet | HRS(Hirose) DF12(3.0)-30DS-0.5V(86) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.5mm | |
| Pitch | 0.5mm | |
| Number of Pins | 30 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.5mm | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 30 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,957
1,957 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7535 | $ 0.75 |
| 10+ | $ 0.6349 | $ 6.35 |
| 30+ | $ 0.5749 | $ 17.25 |
| 100+ | $ 0.5164 | $ 51.64 |
| 500+ | $ 0.4818 | $ 240.90 |
| 1,000+ | $ 0.4638 | $ 463.80 |
| 2,000+ | $ 0.4578 | $ 915.60 |
| 4,000+ | $ 0.4548 | $ 1819.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.5mm | |
| Pitch | 0.5mm | |
| Number of Pins | 30 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,P=0.5mm | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 30 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Gender | Female | |
| Current Rating (Max) | 300mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



