TE Connectivity 1217094-1
| Manufacturer | TE ConnectivityAsian Brands |
| MPN | 1217094-1 |
| LCSC Part # | C531531 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14~18 Quick connect terminal Quick Connects, Quick Disconnect Connectors RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 14~18 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~18 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,570
9,570 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.062 | $ 0.62 |
| 100+ | $ 0.0513 | $ 5.13 |
| 300+ | $ 0.046 | $ 13.80 |
| 1,000+ | $ 0.042 | $ 42.00 |
| 5,000+ | $ 0.0363 | $ 181.50 |
| 10,000+ | $ 0.0347 | $ 347.00 |
Standard Packaging10000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 14~18 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~18 | |
| Connector Type | Quick connect terminal | |
| Wire Gauge - mm? | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



