XIAMEN FARATRONIC C3D1X505KB00C00
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C3D1X505KB00C00 |
| LCSC Part # | C5349313 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | Through Hole,P=27.5mm Film Capacitors |
| Datasheet | XIAMEN FARATRONIC C3D1X505KB00C00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=27.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0732 | $ 1.07 |
| 10+ | $ 0.8531 | $ 8.53 |
| 30+ | $ 0.7587 | $ 22.76 |
| 100+ | $ 0.641 | $ 64.10 |
| 500+ | $ 0.5886 | $ 294.30 |
| 1,000+ | $ 0.5571 | $ 557.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=27.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



