KNSCHA 70Y10198
| Manufacturer | KNSCHAAsian Brands |
| MPN | 70Y10198 |
| LCSC Part # | C5355011 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | Through Hole,P=10mm Ceramic Capacitors |
| Datasheet | KNSCHA 70Y10198 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0741$ 0.0149 | $ 0.07 |
| 50+ | $ 0.0583$ 0.0117 | $ 0.59 |
| 150+ | $ 0.0495$ 0.0099 | $ 1.49 |
| 500+ | $ 0.0443$ 0.0089 | $ 4.45 |
| 2,500+ | $ 0.0397$ 0.0080 | $ 20.00 |
| 5,000+ | $ 0.0373$ 0.0075 | $ 37.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



