KNSCHA 70Y20129
| Manufacturer | KNSCHAAsian Brands |
| MPN | 70Y20129 |
| LCSC Part # | C5355127 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | Through Hole,P=7.5mm Ceramic Capacitors |
| Datasheet | KNSCHA 70Y20129 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=7.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: PieceSamples: 20
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.026$ 0.0052 | $ 0.10 |
| 200+ | $ 0.0205$ 0.0041 | $ 0.82 |
| 1,000+ | $ 0.0174$ 0.0035 | $ 3.50 |
| 2,000+ | $ 0.0156$ 0.0032 | $ 6.40 |
| 10,000+ | $ 0.014$ 0.0028 | $ 28.00 |
| 20,000+ | $ 0.0131$ 0.0027 | $ 54.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=7.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



