LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon GATELEAD L=750/0 8 HP product image
Images for reference only

Infineon GATELEAD L=750/0 8 HP

Manufacturer
InfineonAsian Brands
MPN
GATELEAD L=750/0 8 HP
LCSC Part #
C535663
Packaging
-
Customer #
Key Attributes
Specialized Cable Assemblies
DatasheetInfineon GATELEAD L=750/0 8 HP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 39.952$ 39.95
200+$ 15.4613$ 3092.26
500+$ 14.9176$ 7458.80
1,000+$ 14.6489$ 14648.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Specialized Cable Assemblies
ManufacturerInfineon
Packaging-