JUSHUO JS05A-15P-120-4-8
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05A-15P-120-4-8 |
| LCSC Part # | C5371212 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | P=0.5mm Fiber Optic Connector Assemblies |
| Datasheet | JUSHUO JS05A-15P-120-4-8 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO |
| Type | Description | |
|---|---|---|
| Packaging | P=0.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0782 | $ 0.39 |
| 50+ | $ 0.0615 | $ 3.08 |
| 200+ | $ 0.0523 | $ 10.46 |
| 500+ | $ 0.0467 | $ 23.35 |
| 2,500+ | $ 0.0419 | $ 104.75 |
| 5,000+ | $ 0.0393 | $ 196.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO |
| Type | Description | |
|---|---|---|
| Packaging | P=0.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


