Dailywell 2MS1T2B2VS2QES
| Manufacturer | |
| MPN | 2MS1T2B2VS2QES |
| LCSC Part # | C545202 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle 28V 120V -40℃~85℃ SPDT Solder Lug 30000 3A Through Hole Toggle Switches |
| Datasheet | Dailywell 2MS1T2B2VS2QES |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -40℃~85℃ | |
| Circuit | SPDT | |
| Mounting Style | - | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~85℃ | |
| Circuit | SPDT | |
| Mounting Style | - | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Contact Current | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 441
441 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2878 | $ 1.29 |
| 10+ | $ 1.1092 | $ 11.09 |
| 30+ | $ 1.0116 | $ 30.35 |
| 100+ | $ 0.9021 | $ 90.21 |
| 500+ | $ 0.8526 | $ 426.30 |
| 1,000+ | $ 0.83 | $ 830.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -40℃~85℃ | |
| Circuit | SPDT | |
| Mounting Style | - | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Dailywell | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~85℃ | |
| Circuit | SPDT | |
| Mounting Style | - | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Contact Current | 3A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



