SHENZHEN ATOM TECH BA20004-A290202
| Manufacturer | SHENZHEN ATOM TECHAsian Brands |
| MPN | BA20004-A290202 |
| LCSC Part # | C545268 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Blade/Spring Clip Connector -20℃~+80℃ SMD Spring Loaded |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | SHENZHEN ATOM TECH | |
| Packaging | SMD | |
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -20℃~+80℃ | |
| Battery Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | SHENZHEN ATOM TECH | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -20℃~+80℃ | |
| Battery Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,617
9,617 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2166 | $ 0.22 |
| 6+ | $ 0.1733 | $ 1.04 |
| 50+ | $ 0.1547 | $ 7.74 |
| 200+ | $ 0.1315 | $ 26.30 |
| 500+ | $ 0.1212 | $ 60.60 |
| 1,600+ | $ 0.1099 | $ 175.84 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | SHENZHEN ATOM TECH | |
| Packaging | SMD | |
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -20℃~+80℃ | |
| Battery Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | SHENZHEN ATOM TECH | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -20℃~+80℃ | |
| Battery Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



